0
0 ItemsRM0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4026705

RoHS

Each
1+RM141.950
10+RM134.440
25+RM131.560
168+RM125.750
336+RM123.700
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
450mA
18V
Regulated
Isolated Flyback
2kV
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026707

RoHS

Each
1+RM139.680
10+RM132.290
25+RM129.460
168+RM123.730
336+RM121.400
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
450mA
18V
Regulated
Isolated Flyback
2kV
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account