314 Product Results Found for "CUI"
All Filters
Expand Filters
Manufacturer
(314)
Power Supply Applications
(179)
(106)
(7)
(16)
(6)
DC / DC Converter Type
(4)
(1)
(117)
(18)
(174)
Input Ratio
(12)
(155)
(10)
(78)
Output Power Max
(1)
(2)
(105)
(70)
(24)
(18)
(12)
(11)
No. of Outputs
(233)
(81)
Output Voltage - Output 1
(16)
(14)
(63)
(16)
(12)
(7)
(50)
(17)
Output Current - Output 1
(1)
(1)
(4)
(16)
(1)
(1)
(26)
(3)
Output Voltage - Output 2
(3)
(12)
(9)
(10)
(8)
(5)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(6)
Output Regulation
(177)
(124)
Packaging
(314)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM17.040 | ITE | DIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | ||||||
Each | 1+RM360.810 5+RM354.740 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+RM404.000 5+RM388.940 10+RM376.470 50+RM363.990 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+RM266.150 5+RM256.260 10+RM250.500 50+RM244.740 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | ||||||
Each | 1+RM366.330 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+RM463.590 5+RM417.220 10+RM392.510 50+RM364.680 | ITE | DIP | 18:1 | 20W | 2 Output | 24VDC | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+RM404.000 5+RM388.940 10+RM379.100 50+RM369.260 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
Each | 1+RM16.210 10+RM15.580 25+RM15.120 50+RM14.430 100+RM14.170 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | ||||||
Each | 1+RM43.750 5+RM42.030 10+RM41.140 50+RM40.820 100+RM40.730 More Pricing... | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-D Series | ||||||
Each | 1+RM136.200 5+RM135.110 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | ||||||
Each | 1+RM16.230 10+RM15.600 25+RM15.140 50+RM14.450 100+RM14.180 More Pricing... | ITE | DIP | 1:1 | 1W | 1 Output | 24VDC | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | ||||||
Each | 1+RM68.950 5+RM66.190 10+RM64.830 50+RM64.320 100+RM64.250 More Pricing... | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 24mm | 9V | 36V | PYBJ3 Series | ||||||
Each | 1+RM38.250 5+RM36.770 10+RM35.970 50+RM34.570 100+RM33.880 More Pricing... | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | ||||||
Each | 1+RM138.410 5+RM132.870 10+RM130.140 50+RM129.110 100+RM128.970 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | ||||||
Each | 1+RM132.130 5+RM127.510 10+RM126.070 50+RM126.020 100+RM125.090 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 12V | 833mA | - | 3kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | ||||||
Each | 1+RM18.890 10+RM18.050 25+RM17.620 50+RM17.220 100+RM17.050 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 11.4V | 12.6V | PQME1-S Series | ||||||
Each | 1+RM14.980 10+RM14.170 25+RM14.160 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 9mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | ||||||
Each | 1+RM15.200 10+RM14.550 25+RM14.220 50+RM14.160 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | ||||||
Each | 1+RM68.470 5+RM66.470 10+RM64.470 50+RM62.470 100+RM60.460 More Pricing... | ITE | 1/16 Brick, Open Frame, DIP | 2:1 | 20W | 1 Output | 24VDC | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 22.86mm | 12.6mm | 33.02mm | 36V | 60V | PQC20-O Series | ||||||
Each | 1+RM34.620 5+RM33.270 10+RM32.290 50+RM30.820 100+RM30.250 More Pricing... | ITE | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | - | 48V | Fixed | - | 12.8mm | 22mm | 36V | 75V | PQQC3-OS Series | ||||||
Each | 1+RM174.050 5+RM165.650 10+RM162.170 50+RM157.640 100+RM153.440 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 1.5kV | 48V | Fixed | 22.86mm | 12.7mm | 33.02mm | 36V | 75V | PQC75-O Series | ||||||
Each | 1+RM30.150 5+RM29.050 10+RM28.950 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM1-S Series | ||||||
Each | 1+RM60.860 5+RM59.980 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | ||||||
Each | 1+RM28.800 5+RM27.770 10+RM27.300 | ITE | SIP | - | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 8.2mm | 12.8mm | 22mm | 36V | 75V | PQQC3-OS Series | ||||||
Each | 1+RM34.580 5+RM33.340 10+RM32.740 50+RM32.330 | ITE | SIP | 1:1 | - | 2 Output | 15V | 120mA | -4V | -120mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3S-S Series | ||||||