218 Product Results Found for "DEFENDER SECURITY"
All Filters
Expand Filters
Manufacturer
(8)
(210)
DC / DC Converter Output Type
(218)
DC / DC Converter Type
(39)
(179)
Output Regulation
(45)
(166)
Output Power Max
(163)
(11)
(6)
(11)
(7)
(10)
(10)
Width
(162)
(1)
(2)
(2)
(9)
(3)
(2)
(4)
No. of Outputs
(153)
(65)
Power Supply Applications
(129)
(86)
(3)
Isolation Voltage
(8)
(128)
(7)
(72)
(3)
Height
(3)
(1)
(2)
(2)
(2)
(82)
(39)
(40)
Depth
(54)
(19)
(2)
(3)
(1)
(72)
(20)
(3)
Packaging
(215)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM103.860 5+RM98.960 10+RM93.760 25+RM90.040 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | ||||||
Each | 1+RM86.820 5+RM83.700 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | ||||||
Each | 1+RM124.500 5+RM118.570 10+RM112.350 25+RM107.990 50+RM104.880 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | ||||||
Each | 1+RM48.540 100+RM43.650 250+RM39.600 500+RM35.550 1000+RM33.060 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA | ||||||
Each | 1+RM14.420 10+RM13.470 25+RM13.170 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPF-S | ||||||
Each | 1+RM13.410 15+RM12.630 50+RM12.220 150+RM11.970 250+RM11.680 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPA-NP | ||||||
Each | 1+RM6.710 25+RM6.480 75+RM6.290 150+RM6.170 500+RM6.050 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPF-NPH3 | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||||
Each | 1+RM12.270 15+RM11.560 50+RM11.130 150+RM10.890 250+RM10.660 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPF-NPH3 | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 9.6V | 14.4V | MPB-N2P | ||||||
Each | 1+RM8.980 15+RM8.630 50+RM8.440 150+RM8.270 250+RM8.080 More Pricing... | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||||
Each | 1+RM13.470 15+RM12.700 50+RM12.270 150+RM11.970 250+RM11.680 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPE-NPH3 | ||||||
Each | 1+RM13.110 15+RM12.390 50+RM11.970 150+RM11.680 250+RM11.440 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.5mm | 13.5V | 16.5V | MPFN1-AN | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPA-NP | ||||||
Each | 1+RM14.250 15+RM13.410 50+RM12.990 150+RM12.700 250+RM12.390 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||||