No exact matches found.
Showing products with similar part numbers
3 Product Results Found for "RPP"
All Filters
Expand Filters
Manufacturer
(3)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
No. of Outputs
(3)
Output Regulation
(3)
Isolation Voltage
(3)
Input Voltage DC Nom
(3)
DC / DC Converter Output Type
(3)
Height
(3)
Input Voltage DC Max
(3)
Input Ratio
(1)
(2)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+RM817.750 5+RM785.610 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 18V | 36V | RPP30 Series | |||||
RECOM POWER | Each | 1+RM800.890 5+RM769.410 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 26mm | 11.7mm | 41mm | 9V | 36V | RPP20-W Series | |||||
RECOM POWER | Each | 1+RM837.480 5+RM804.570 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 30.5mm | 11.7mm | 50.8mm | 9V | 36V | RPP30-W Series | |||||