0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1694764

RoHS

Each
1+RM63.490
5+RM61.850
10+RM61.570
-
SIP
1:1
750mW
1 Output
5V
150mA
-
-
1kV
5V
Fixed
6.09mm
10.16mm
19.56mm
4.5V
5.5V
HPR Series
1694752

RoHS

Each
1+RM59.650
5+RM57.460
10+RM56.540
50+RM56.020
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
750V
5V
Fixed
6.09mm
10.16mm
19.56mm
4.5V
5.5V
HPR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account