0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3264984

RoHS

Each
1+RM235.740
5+RM226.970
10+RM223.290
50+RM215.160
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed, Adjustable
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
3264988

RoHS

Each
1+RM231.600
5+RM225.680
10+RM214.820
50+RM198.080
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed, Adjustable
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
3264989

RoHS

Each
1+RM242.240
5+RM236.220
10+RM225.060
50+RM207.200
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed, Adjustable
38.1mm
12.7mm
36.47mm
18V
75V
IRS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account