0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467027

RoHS

Each
1+RM622.560
5+RM616.750
10+RM616.640
ITE
Half Brick
2:1
350W
1 Output
3.3V
70A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467003

RoHS

Each
1+RM831.770
5+RM823.900
10+RM807.430
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2467026

RoHS

Each
1+RM667.810
5+RM647.760
10+RM627.710
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467015

RoHS

Each
1+RM813.370
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467025

RoHS

Each
1+RM667.810
5+RM647.760
10+RM627.710
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
3790494

RoHS

Each
1+RM377.300
5+RM363.200
10+RM357.810
50+RM354.790
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
58.4mm
13.2mm
22.9mm
36V
75V
DVE Series
2467019

RoHS

Each
1+RM877.040
5+RM850.750
10+RM824.430
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467014

RoHS

Each
1+RM877.040
5+RM850.750
10+RM824.430
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467006

RoHS

Each
1+RM830.870
5+RM805.950
10+RM781.040
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2467030

RoHS

Each
1+RM665.720
5+RM645.750
10+RM632.840
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467024

RoHS

Each
1+RM621.970
5+RM616.640
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467020

RoHS

Each
1+RM877.040
5+RM850.750
10+RM824.430
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467001

RoHS

Each
1+RM714.690
5+RM713.220
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2466994

RoHS

Each
1+RM767.350
5+RM744.310
10+RM721.300
ITE
Half Brick
4:1
150W
1 Output
12V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB150 Series
2467022

RoHS

Each
1+RM877.040
5+RM850.750
10+RM824.430
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467021

RoHS

Each
1+RM816.860
5+RM813.370
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2466993

RoHS

Each
1+RM714.690
5+RM713.220
ITE
Half Brick
4:1
150W
1 Output
5V
30A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB150 Series
2467032

RoHS

Each
1+RM667.810
5+RM647.760
10+RM627.710
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467034

RoHS

Each
1+RM667.810
5+RM647.760
10+RM627.710
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2466999

RoHS

Each
1+RM729.750
5+RM715.170
10+RM713.220
ITE
Half Brick
4:1
150W
1 Output
12V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2467031

RoHS

Each
1+RM621.970
5+RM616.640
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467004

RoHS

Each
1+RM772.040
ITE
Half Brick
4:1
200W
1 Output
12V
16.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2467033

RoHS

Each
1+RM622.560
5+RM616.750
10+RM616.640
ITE
Half Brick
2:1
350W
1 Output
3.3V
70A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467016

RoHS

Each
1+RM877.040
5+RM850.750
10+RM824.430
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2466996

RoHS

Each
1+RM714.690
5+RM713.220
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB150 Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account