0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2076850

RoHS

Each
1+RM170.340
5+RM168.450
10+RM165.090
50+RM161.720
100+RM158.350
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
2076849

RoHS

Each
1+RM191.390
5+RM187.570
10+RM183.740
50+RM179.910
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account