0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595562

RoHS

Each
1+RM63.670
5+RM62.130
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
1635555

RoHS

Each
1+RM161.750
5+RM155.750
10+RM155.300
-
4:1
15W
1 Output
5V
3A
-
-
-
2.25kV
48V
Fixed, Adjustable
24.4mm
8.1mm
27.9mm
18V
75V
UEI15 Series
3595555

RoHS

Each
1+RM63.670
5+RM62.130
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595571

RoHS

Each
1+RM66.190
5+RM64.620
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3595558

RoHS

Each
1+RM67.670
5+RM65.650
10+RM64.620
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595563

RoHS

Each
1+RM63.670
5+RM63.130
10+RM62.130
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3595569

RoHS

Each
1+RM65.090
5+RM63.130
10+RM62.130
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3595570

RoHS

Each
1+RM67.670
5+RM65.650
10+RM64.620
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3595554

RoHS

Each
1+RM64.920
5+RM62.980
10+RM62.130
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595564

RoHS

Each
1+RM67.670
5+RM65.650
10+RM64.620
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3595568

RoHS

Each
1+RM63.670
5+RM63.130
10+RM62.130
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3595561

RoHS

Each
1+RM63.670
5+RM63.130
10+RM62.130
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3595566

RoHS

Each
1+RM66.190
5+RM64.620
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
3595557

RoHS

Each
1+RM66.190
5+RM64.620
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595553

RoHS

Each
1+RM65.090
5+RM63.130
10+RM62.130
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595565

RoHS

Each
1+RM66.190
5+RM64.620
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
14mm
9V
36V
ITR03 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account