Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(4)
Input Voltage DC Min
=43.2V
1
(1)
(62)
(4)
(3)
(1139)
(17)
(1)
(13)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Input Voltage DC Nom
(7)
DC / DC Converter Output Type
(7)
Input Voltage DC Max
(7)
Power Supply Applications
(6)
Isolation Voltage
(6)
No. of Outputs
(4)
(3)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM32.090 5+RM31.160 10+RM30.180 50+RM28.920 100+RM27.000 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 1+RM27.970 5+RM27.560 10+RM27.150 50+RM25.800 100+RM25.390 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 48V | Fixed | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER1 Series | ||||||
Each | 1+RM30.050 5+RM29.200 10+RM28.720 50+RM27.340 100+RM26.930 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 48V | Fixed | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+RM25.050 5+RM24.400 10+RM24.030 50+RM22.820 100+RM22.730 More Pricing... | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | Fixed | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | |||||
Each | 1+RM34.990 5+RM33.970 10+RM32.890 50+RM31.490 100+RM30.000 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 1+RM33.300 5+RM32.340 10+RM31.310 50+RM30.000 100+RM28.560 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 1+RM29.800 5+RM28.870 10+RM28.000 50+RM27.010 100+RM25.970 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | - | 48V | Fixed | 6.09mm | 10.16mm | 19.3mm | 43.2V | 52.8V | IA Series | ||||||