0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813196

RoHS

Each
1+RM170.090
5+RM163.770
10+RM161.110
50+RM151.810
100+RM139.160
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2813186

RoHS

Each
1+RM154.530
5+RM148.780
10+RM146.370
50+RM145.740
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2813193

RoHS

Each
1+RM164.890
5+RM158.770
10+RM156.190
50+RM150.360
100+RM147.910
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2813182

RoHS

Each
1+RM176.200
5+RM166.200
10+RM156.190
50+RM150.790
100+RM148.310
ITE
DIP
1:1
2W
1 Output
12V
165mA
-
-
Regulated
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2813190

RoHS

Each
1+RM170.090
5+RM163.770
10+RM161.110
50+RM151.810
100+RM139.160
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
12V
Fixed
20mm
10mm
32mm
10.8V
13.2V
THI 2 Series
2813189

RoHS

Each
1+RM181.880
5+RM171.500
10+RM161.110
50+RM151.810
100+RM139.160
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
12V
Fixed
20mm
10mm
32mm
10.8V
13.2V
THI 2 Series
2813183

RoHS

Each
1+RM176.200
5+RM166.200
10+RM156.190
50+RM150.790
100+RM148.310
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2813184

RoHS

Each
1+RM170.090
5+RM163.770
10+RM161.110
50+RM151.810
100+RM139.160
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
4079807

RoHS

Each
1+RM755.160
5+RM717.500
10+RM714.490
-
Half Brick
-
150W
1 Output
24V
6.25A
-
-
Regulated
2.5kV
48V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
75V
REC150H-UW Series
4079818

RoHS

Each
1+RM789.860
5+RM752.570
10+RM752.530
-
Half Brick
-
150W
1 Output
48V
3.125A
-
-
Regulated
2.5kV
48V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
75V
REC150H-UW Series
4079817

RoHS

Each
1+RM720.910
5+RM714.490
-
Half Brick
-
150W
1 Output
12V
12.5A
-
-
Regulated
2.5kV
48V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
75V
REC150H-UW Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account