0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467001

RoHS

Each
1+RM714.690
5+RM713.220
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2466996

RoHS

Each
1+RM714.690
5+RM713.220
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB150 Series
2422845

RoHS

Each
1+RM855.470
5+RM838.370
10+RM821.260
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account