0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3972145

RoHS

Each
1+RM141.570
5+RM137.310
10+RM135.150
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972152

RoHS

Each
1+RM138.490
5+RM135.150
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3972157

RoHS

Each
1+RM141.570
5+RM137.310
10+RM135.150
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account