0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295879

RoHS

Each
1+RM536.620
5+RM534.800
10+RM532.980
50+RM531.160
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
4295880

RoHS

Each
1+RM648.120
5+RM627.810
10+RM617.400
50+RM601.230
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295860

RoHS

Each
1+RM664.690
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295859

RoHS

Each
1+RM616.710
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account