0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

7,121 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021456

RoHS

Each
1+RM23.560
5+RM22.380
10+RM22.090
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1671246

RoHS

Each
1+RM31.980
5+RM31.160
10+RM30.340
50+RM29.450
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1007511

RoHS

Each
1+RM17.620
10+RM16.750
25+RM16.710
50+RM16.670
100+RM16.500
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1021428

RoHS

Each
1+RM23.410
5+RM23.170
10+RM22.930
50+RM22.250
100+RM22.090
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
8727694

RoHS

Each
1+RM22.520
5+RM22.360
10+RM22.200
50+RM21.580
100+RM21.200
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1267037

RoHS

Each
1+RM121.300
5+RM118.880
10+RM116.450
50+RM114.030
100+RM111.720
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2420059

RoHS

Each
1+RM40.890
5+RM39.370
10+RM38.720
50+RM37.290
100+RM36.810
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2564440

RoHS

Each
1+RM10.830
10+RM10.700
25+RM10.310
50+RM10.310
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2218597

RoHS

Each
1+RM13.610
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3255677

RoHS

Each
1+RM8.780
10+RM8.570
25+RM8.350
50+RM8.190
100+RM8.020
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
8727520

RoHS

Each
1+RM27.650
5+RM26.810
10+RM25.960
50+RM24.910
100+RM24.890
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1818374

RoHS

Each
1+RM54.490
5+RM52.480
10+RM51.650
50+RM49.840
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1007473

RoHS

Each
1+RM130.300
5+RM123.720
10+RM122.760
50+RM121.790
100+RM119.810
ITE
-
DIP
-
4:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1021441

RoHS

Each
1+RM24.790
5+RM23.900
10+RM22.380
50+RM22.090
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1547737

RoHS

Each
1+RM74.510
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1196487

RoHS

Each
1+RM68.990
5+RM65.520
10+RM65.440
50+RM65.350
100+RM59.000
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
2564448

RoHS

Each
1+RM11.510
10+RM11.220
25+RM10.970
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.1mm
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
2400840

RoHS

Each
1+RM27.260
5+RM26.220
10+RM25.800
50+RM24.830
100+RM24.440
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
3.5kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
3255678

RoHS

Each
1+RM10.810
10+RM10.260
25+RM10.040
50+RM9.840
100+RM9.670
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RFMM Series
1007532

RoHS

Each
1+RM24.660
5+RM23.430
10+RM22.970
50+RM22.500
100+RM22.030
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
24V
Fixed
7.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
8727902

RoHS

Each
1+RM36.400
5+RM35.640
10+RM34.570
50+RM34.320
100+RM34.060
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
2366467

RoHS

Each
1+RM158.530
5+RM152.620
10+RM149.080
50+RM146.300
100+RM143.910
ITE
-
DIP
-
4:1
12W
-
1 Output
-
5V
2.4A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
1021439

RoHS

Each
1+RM23.800
5+RM23.280
10+RM22.910
50+RM22.090
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
2564443

RoHS

Each
1+RM14.370
10+RM13.780
25+RM13.490
50+RM13.190
100+RM12.960
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
2564442

RoHS

Each
1+RM14.520
10+RM13.830
25+RM13.470
50+RM13.100
100+RM12.960
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
1-25 of 7121 items
of 285 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account