MPFN1-B3N Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=MPFN1-B3N
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Output Power Max
(19)
No. of Outputs
(19)
Output Regulation
(19)
Isolation Voltage
(19)
DC / DC Converter Output Type
(19)
Width
(19)
Depth
(19)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM12.270 15+RM11.560 50+RM11.130 150+RM10.890 250+RM10.660 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+RM13.470 15+RM12.700 50+RM12.270 150+RM11.970 250+RM11.680 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||||
Each | 1+RM12.580 15+RM11.850 50+RM11.440 150+RM11.200 250+RM10.960 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+RM13.060 15+RM12.270 50+RM11.850 150+RM11.610 250+RM11.320 More Pricing... | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+RM13.060 15+RM12.270 50+RM11.850 150+RM11.610 250+RM11.320 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+RM6.770 25+RM6.480 75+RM6.240 150+RM6.120 500+RM6.050 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM11.970 15+RM11.250 50+RM10.890 150+RM10.660 250+RM10.420 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM11.680 15+RM11.010 50+RM10.660 150+RM10.420 250+RM10.180 More Pricing... | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM12.150 15+RM11.440 50+RM11.080 150+RM10.780 250+RM10.540 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+RM13.060 15+RM12.270 50+RM11.850 150+RM11.610 250+RM11.320 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+RM12.820 15+RM12.030 50+RM11.680 150+RM11.370 250+RM11.130 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+RM13.470 15+RM12.700 50+RM12.270 150+RM11.970 250+RM11.680 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||||
Each | 1+RM13.470 15+RM12.700 50+RM12.270 150+RM11.970 250+RM11.680 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||||
Each | 1+RM11.800 15+RM11.130 50+RM10.720 150+RM10.480 250+RM10.240 More Pricing... | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+RM12.270 15+RM11.560 50+RM11.130 150+RM10.890 250+RM10.660 More Pricing... | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||