NDTS Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM77.070 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.390 10+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM76.800 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM76.160 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 72V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM72.610 5+ RM71.980 10+ RM71.800 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 909mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 72V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 909mA | - | - | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 72V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM67.200 5+ RM66.620 10+ RM64.980 50+ RM62.540 100+ RM61.700 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTS Series |