Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTS2415C
Order Code1293586
Product RangeNDTS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTS2415C
Order Code1293586
Product RangeNDTS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.66mm
Height7mm
Depth32.26mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeNDTS Series
Alternatives for NDTS2415C
1 Product Found
Product Overview
The NDTS2415C is an isolated DC/DC Converter offering a single regulated output over a 2:1 input voltage range. It delivers 3W output power up to 85°C without heat-sinking. A fly-back oscillator design with isolated feedback is used to give regulation over the full operating range of 25 to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.
- Industry standard footprint
- Short circuit protection
- Low profile 24 pin case
- No heat-sink required
- Internal SMD construction
- Fully encapsulated
- 4.73cm² Footprint
- 84% Minimum efficiency
- 35pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
18V
Product Range
NDTS Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
14.66mm
Depth
32.26mm
Input Voltage DC Max
36V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006