Product Information
Product Overview
The NDTS2403C is an isolated DC/DC Converter offering a single regulated output over a 2:1 input voltage range. It delivers 3W output power up to 85°C without heat-sinking. A fly-back oscillator design with isolated feedback is used to give regulation over the full operating range of 25 to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.
- Industry standard footprint
- Short circuit protection
- Low profile 24 pin case
- No heat-sink required
- Internal SMD construction
- Fully encapsulated
- 4.73cm² Footprint
- 71% Minimum efficiency
- 32pF Isolation capacitance
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
909mA
-
1kV
Fixed
7mm
18V
NDTS Series
DIP
3W
3.3V
-
Regulated
24V
14.66mm
32.26mm
36V
Lead (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate