PQC60 Series Isolated Through Hole DC / DC Converters :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Range
=PQC60 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM230.160 5+RM223.610 10+RM219.940 50+RM214.560 100+RM212.570 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PQC60 Series | ||||||
Each | 1+RM221.800 5+RM215.490 10+RM211.950 50+RM206.770 100+RM204.860 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PQC60 Series | ||||||
Each | 1+RM230.160 5+RM223.610 10+RM219.940 50+RM214.560 100+RM212.570 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PQC60 Series | ||||||