TEN 3WI Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM99.280 5+ RM93.330 10+ RM93.100 50+ RM92.870 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM105.250 5+ RM99.950 10+ RM99.880 50+ RM99.800 100+ RM99.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM103.570 5+ RM99.700 10+ RM97.830 50+ RM94.160 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM106.920 5+ RM102.380 10+ RM97.830 50+ RM94.160 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ RM111.290 5+ RM107.130 10+ RM105.270 50+ RM101.370 100+ RM99.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ RM106.920 5+ RM102.060 10+ RM97.190 50+ RM94.160 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ RM115.060 5+ RM109.270 10+ RM105.270 50+ RM101.370 100+ RM99.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ RM103.570 5+ RM98.450 10+ RM97.830 50+ RM94.160 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM99.680 5+ RM93.680 10+ RM91.810 50+ RM89.940 100+ RM89.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM96.100 5+ RM90.340 10+ RM89.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ RM113.710 5+ RM106.890 10+ RM105.270 50+ RM101.370 100+ RM99.720 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ RM103.570 5+ RM99.700 10+ RM97.830 50+ RM94.160 100+ RM92.640 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||