Isolated Through Hole DC / DC Converters :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(30)
Width
=14.3mm
1
(4)
(639)
(2)
(23)
(101)
(39)
(11)
(9)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Input Ratio
(18)
(12)
Output Power Max
(30)
No. of Outputs
(20)
(10)
Output Voltage - Output 1
(5)
(10)
(10)
(5)
Output Current - Output 1
(5)
(10)
(5)
(5)
(5)
Output Voltage - Output 2
(5)
(5)
Output Current - Output 2
(2)
(2)
(3)
(3)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+RM161.640 5+RM155.720 10+RM153.180 50+RM147.460 100+RM145.050 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 1+RM168.280 5+RM162.010 10+RM159.370 50+RM153.270 100+RM140.600 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+RM168.280 5+RM162.010 10+RM159.370 50+RM153.270 100+RM140.900 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.440 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+RM174.420 5+RM169.140 10+RM166.390 50+RM156.890 100+RM143.830 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+RM175.570 5+RM169.030 10+RM166.290 50+RM160.080 100+RM157.460 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+RM168.280 5+RM162.010 10+RM159.370 50+RM153.270 100+RM140.600 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+RM161.640 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+RM168.280 5+RM162.010 10+RM159.370 50+RM153.270 100+RM140.600 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.440 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 1+RM168.280 5+RM162.010 10+RM159.370 50+RM153.270 100+RM140.900 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 1+RM159.180 5+RM155.720 10+RM153.180 50+RM147.460 100+RM145.050 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+RM175.570 5+RM169.030 10+RM166.290 50+RM160.080 100+RM157.460 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.140 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 1+RM175.570 5+RM169.030 10+RM166.290 50+RM160.080 100+RM157.460 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.140 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | ||||||
Each | 1+RM161.650 5+RM155.640 10+RM153.110 50+RM147.400 100+RM144.990 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.140 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 1+RM168.960 5+RM162.650 10+RM160.020 50+RM153.870 100+RM141.140 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||