0
0 ItemsRM0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295818

RoHS

Each
1+RM393.020
5+RM392.390
10+RM391.760
50+RM391.130
ITE
DIP
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295825

RoHS

Each
1+RM360.740
5+RM349.120
10+RM342.780
50+RM332.310
ITE
DIP
120W
1 Output
15V
8A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295823

RoHS

Each
1+RM460.610
5+RM437.390
10+RM396.720
50+RM381.340
ITE
DIP
120W
1 Output
12V
10A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295809

RoHS

Each
1+RM393.020
5+RM392.390
10+RM391.760
50+RM391.130
ITE
DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295814

RoHS

Each
1+RM393.020
5+RM392.390
10+RM391.760
50+RM391.130
ITE
DIP
120W
1 Output
15V
8A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295827

RoHS

Each
1+RM404.960
5+RM392.270
10+RM385.770
50+RM375.660
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295820

RoHS

Each
1+RM393.020
5+RM392.160
10+RM391.300
50+RM390.430
ITE
DIP
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295816

RoHS

Each
1+RM397.890
5+RM385.960
10+RM379.700
50+RM365.480
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4295812

RoHS

Each
1+RM393.020
5+RM392.560
10+RM392.100
50+RM391.640
ITE
DIP
120W
1 Output
12V
10A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account