Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBPS-005Copy
Manufacturer Standard Lead Time9 weeks
Order Code4287270
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM207.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM207.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBPS-005Copy
Manufacturer Standard Lead Time9 weeks
Order Code4287270
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS-005 is a low cost DC power supply. It is a regulated 0.5A power supply that accepts 24VAC input and provides an adjustable 1.5 to 29VDC output. Output voltage adjustments are made using the on-board potentiometer while measuring the output with a multimeter. A compact snap track design allows the power supply to be surface mounted within a panel.
- 1A fuse protection
- Operating temperature limits range from 32 to 130°F (0 to 55°C)
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614