Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7970ARHBRCopy
Order Code
Re-Reel3009114RL
Cut Tape3009114
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF7970ARHBRCopy
Order Code
Re-Reel3009114RL
Cut Tape3009114
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeReader
Supply Voltage Max5.5V
Output Power200mW
IC Case / PackageVQFN
No. of Pins32Pins
RF IC Case StyleVQFN
InterfacesParallel, SPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3
Operating Temperature Min-40°C
Current Consumption10mA
Product Range-
Operating Temperature Max110°C
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
Output Power
200mW
No. of Pins
32Pins
Interfaces
Parallel, SPI
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
VQFN
RF IC Case Style
VQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3
Current Consumption
10mA
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002