RF Amplifier ICs :
431 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Gain
No. of Channels
Frequency Response RF Min
Noise Figure Typ
Frequency Response RF Max
RF IC Case Style
Gain Typ
Third Order Output Intercept Point OIP3 Typ
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.610 10+ RM49.600 25+ RM48.590 100+ RM47.580 250+ RM46.570 More Pricing... | - | 50MHz | 3GHz | 15dB | 1Channels | 50MHz | 3.5dB | 3GHz | SOT-89 | 15dB | 40dBm | - | 5V | SOT-89 | 3Pins | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel | 10+ RM38.920 25+ RM36.250 100+ RM33.320 250+ RM31.910 500+ RM31.280 | - | 0Hz | 8GHz | 15dB | 1Channels | 0Hz | 5dB | 8GHz | SC-70 | 15dB | 30dBm | - | 5V | SC-70 | 6Pins | -40°C | 85°C | - | - | |||||
4216063 RoHS | Each | 1+ RM77.570 10+ RM62.700 25+ RM60.110 100+ RM52.920 250+ RM51.870 More Pricing... | - | 500MHz | 1GHz | 5.9dB | 1Channels | 500MHz | 4.5dB | 1GHz | LFCSP-EP | 5.9dB | 42dBm | 4.75V | 5.25V | LFCSP-EP | 32Pins | -40°C | 105°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.630 10+ RM38.920 25+ RM36.250 100+ RM33.320 250+ RM31.910 More Pricing... | - | 0Hz | 8GHz | 15dB | 1Channels | 0Hz | 5dB | 8GHz | SC-70 | 15dB | 30dBm | - | 5V | SC-70 | 6Pins | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM0.989 500+ RM0.874 1000+ RM0.800 2500+ RM0.790 | - | 1.452GHz | 2.69GHz | 19.5dB | 1Channels | 1.452GHz | 0.65dB | 2.69GHz | XSON | 19.5dB | - | 1.5V | 3.1V | XSON | 6Pins | - | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.840 10+ RM1.280 100+ RM0.989 500+ RM0.874 1000+ RM0.800 More Pricing... | - | 1.452GHz | 2.69GHz | 19.5dB | 1Channels | 1.452GHz | 0.65dB | 2.69GHz | XSON | 19.5dB | - | 1.5V | 3.1V | XSON | 6Pins | - | 150°C | - | - | ||||||