Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,438 In Stock
Need more?
4438 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.899 |
| 500+ | RM0.675 |
| 1000+ | RM0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM89.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2400UV-7
Order Code2543515RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id1.33A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.33A
On Resistance Rds(on)0.3ohm
Continuous Drain Current Id P Channel1.33A
Drain Source On State Resistance N Channel0.48ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Drain Source On State Resistance P Channel-
Gate Source Threshold Voltage Max900mV
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation Pd530mW
Power Dissipation N Channel530mW
Power Dissipation P Channel530mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
1.33A
Continuous Drain Current Id N Channel
1.33A
Continuous Drain Current Id P Channel
1.33A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
SOT-563
Power Dissipation Pd
530mW
Power Dissipation P Channel
530mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.3ohm
Drain Source On State Resistance N Channel
0.48ohm
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
6Pins
Power Dissipation N Channel
530mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005