Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Order Code3772843RL
Product RangeTrenchFET Series
Technical Datasheet
9,760 In Stock
Need more?
9760 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.720 |
500+ | RM2.220 |
1000+ | RM1.590 |
5000+ | RM1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM272.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Order Code3772843RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id12.1A
Continuous Drain Current Id N Channel12.1A
On Resistance Rds(on)0.071ohm
Continuous Drain Current Id P Channel12.1A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.071ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.071ohm
Gate Source Threshold Voltage Max4V
Transistor Case StylePowerPAK 1212
Power Dissipation Pd25W
No. of Pins8Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
12.1A
Continuous Drain Current Id P Channel
12.1A
Drain Source On State Resistance N Channel
0.071ohm
Drain Source On State Resistance P Channel
0.071ohm
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Power Dissipation P Channel
25W
Product Range
TrenchFET Series
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
12.1A
On Resistance Rds(on)
0.071ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
25W
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001