Print Page
Image is for illustrative purposes only. Please refer to product description.
4,339 In Stock
Need more?
4339 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.770 |
500+ | RM1.460 |
1000+ | RM1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM177.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2008LFU-7
Order Code3944090RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id14.5A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.0047ohm
Continuous Drain Current Id N Channel14.5A
Continuous Drain Current Id P Channel14.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0047ohm
Drain Source On State Resistance P Channel0.0047ohm
Rds(on) Test Voltage4.5V
Transistor Case StyleU-DFN2030
Gate Source Threshold Voltage Max1.5V
No. of Pins6Pins
Power Dissipation Pd1.7W
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
14.5A
On Resistance Rds(on)
0.0047ohm
Continuous Drain Current Id P Channel
14.5A
Drain Source On State Resistance N Channel
0.0047ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
1.7W
Power Dissipation P Channel
1.7W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
14.5A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0047ohm
Transistor Case Style
U-DFN2030
No. of Pins
6Pins
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001