Print Page
Image is for illustrative purposes only. Please refer to product description.
2,472 In Stock
Need more?
2472 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM2.260 |
| 500+ | RM2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN15M3UCA6-7
Order Code3405236RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds14V
Drain Source Voltage Vds N Channel14V
Continuous Drain Current Id16.5A
Drain Source Voltage Vds P Channel14V
Continuous Drain Current Id N Channel16.5A
On Resistance Rds(on)0.0046ohm
Continuous Drain Current Id P Channel16.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleX3-DSN2718
Gate Source Threshold Voltage Max900mV
No. of Pins6Pins
Power Dissipation Pd1W
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
14V
Continuous Drain Current Id
16.5A
Continuous Drain Current Id N Channel
16.5A
Continuous Drain Current Id P Channel
16.5A
Drain Source On State Resistance N Channel
-
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
1W
Power Dissipation P Channel
1W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
14V
Drain Source Voltage Vds P Channel
14V
On Resistance Rds(on)
0.0046ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X3-DSN2718
No. of Pins
6Pins
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002