Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ968EP-T1_GE3
Order Code3929260RL
Product RangeTrenchFET Series
Technical Datasheet
5,923 In Stock
Need more?
5923 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM3.190 |
500+ | RM2.510 |
1000+ | RM2.260 |
5000+ | RM2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM319.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ968EP-T1_GE3
Order Code3929260RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id23.5A
On Resistance Rds(on)0.028ohm
Continuous Drain Current Id N Channel23.5A
Continuous Drain Current Id P Channel23.5A
Drain Source On State Resistance N Channel0.028ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.028ohm
Gate Source Threshold Voltage Max2V
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation Pd42W
Power Dissipation N Channel42W
Power Dissipation P Channel42W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.028ohm
Continuous Drain Current Id P Channel
23.5A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.028ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
42W
Power Dissipation P Channel
42W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
23.5A
Continuous Drain Current Id N Channel
23.5A
Drain Source On State Resistance N Channel
0.028ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation N Channel
42W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001