Print Page
Image is for illustrative purposes only. Please refer to product description.
2,738 In Stock
Need more?
2738 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM2.680 |
| 500+ | RM2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN12M3UCA6-7
Order Code3405235RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel14V
Drain Source Voltage Vds14V
Continuous Drain Current Id24.4A
Drain Source Voltage Vds P Channel14V
Continuous Drain Current Id N Channel24.4A
On Resistance Rds(on)0.00227ohm
Continuous Drain Current Id P Channel24.4A
Drain Source On State Resistance N Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Gate Source Threshold Voltage Max800mV
Transistor Case StyleX4-DSN3118
No. of Pins6Pins
Power Dissipation Pd1.1W
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
14V
Continuous Drain Current Id
24.4A
Continuous Drain Current Id N Channel
24.4A
Continuous Drain Current Id P Channel
24.4A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
X4-DSN3118
Power Dissipation Pd
1.1W
Power Dissipation P Channel
1.1W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
14V
Drain Source Voltage Vds P Channel
14V
On Resistance Rds(on)
0.00227ohm
Drain Source On State Resistance N Channel
-
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
800mV
No. of Pins
6Pins
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002