5.3A Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.250 500+ RM1.760 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 35V | 35V | 35V | 5.3A | 0.025ohm | 5.3A | 5.3A | 0.025ohm | Surface Mount | 0.025ohm | 10V | TO-252 (DPAK) | 3V | 4Pins | 1.54W | 1.54W | 1.54W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.440 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 5.3A | 0.02ohm | 5.3A | 5.3A | 0.02ohm | Surface Mount | 0.02ohm | 10V | SOIC | 1.3V | 8Pins | 1.8W | 1.8W | 1.8W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.810 500+ RM2.230 1000+ RM1.980 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | - | 5.3A | 0.046ohm | 5.3A | - | 0.046ohm | Surface Mount | - | 10V | SOIC | 2.5V | 8Pins | 3.1W | 3.1W | - | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.580 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 5.3A | 0.02ohm | 5.3A | 5.3A | 0.02ohm | Surface Mount | 0.02ohm | 10V | SOIC | 1.3V | 8Pins | 1.8W | 1.8W | 1.8W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM4.430 1000+ RM3.900 5000+ RM3.760 | Min: 500 / Mult: 1 | P Channel | P Channel | - | 30V | 30V | 5.3A | 0.025ohm | - | 5.3A | - | Surface Mount | - | 10V | SOIC | 3V | 8Pins | 1.1W | - | 1.1W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.120 250+ RM4.040 1000+ RM3.950 2000+ RM3.870 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 5.3A | 0.049ohm | 5.3A | 5.3A | 0.049ohm | Surface Mount | 0.049ohm | 4.5V | SOIC | 700mV | 8Pins | 2W | 2W | 2W | 150°C | - | - |