Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4925BDY
Order Code8156468RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds30V
Continuous Drain Current Id5.3A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
On Resistance Rds(on)0.025ohm
Continuous Drain Current Id P Channel5.3A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation Pd1.1W
Power Dissipation N Channel-
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for SI4925BDY
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
5.3A
Continuous Drain Current Id N Channel
-
Continuous Drain Current Id P Channel
5.3A
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation Pd
1.1W
Power Dissipation P Channel
1.1W
Product Range
-
Automotive Qualification Standard
-
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008