Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDY1002PZ
Order Code2822541RL
Product RangePowerTrench Series
Technical Datasheet
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.540 |
500+ | RM0.966 |
3000+ | RM0.926 |
9000+ | RM0.908 |
24000+ | RM0.889 |
45000+ | RM0.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM154.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY1002PZ
Order Code2822541RL
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id830mA
On Resistance Rds(on)0.28ohm
Continuous Drain Current Id N Channel830mA
Continuous Drain Current Id P Channel830mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.28ohm
Drain Source On State Resistance P Channel0.28ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation Pd625mW
Power Dissipation N Channel625mW
Power Dissipation P Channel625mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.28ohm
Continuous Drain Current Id P Channel
830mA
Drain Source On State Resistance N Channel
0.28ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
Power Dissipation Pd
625mW
Power Dissipation P Channel
625mW
Product Range
PowerTrench Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
830mA
Continuous Drain Current Id N Channel
830mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.28ohm
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Power Dissipation N Channel
625mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007