Print Page
Image is for illustrative purposes only. Please refer to product description.
196,648 In Stock
Need more?
196648 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.737 |
500+ | RM0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
RM73.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002DW
Order Code2464117RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id115mA
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)1.6ohm
Continuous Drain Current Id N Channel115mA
Continuous Drain Current Id P Channel115mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.6ohm
Rds(on) Test Voltage5V
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1.76V
No. of Pins6Pins
Power Dissipation Pd200mW
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Product Overview
The 2N7002DW is an N-channel Enhancement Mode Field Effect Transistor features low on-resistance, low gate threshold voltage, low input capacitance, fast switching speed and low input/output leakage.
Applications
Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
115mA
On Resistance Rds(on)
1.6ohm
Continuous Drain Current Id P Channel
115mA
Drain Source On State Resistance N Channel
1.6ohm
Drain Source On State Resistance P Channel
1.6ohm
Gate Source Threshold Voltage Max
1.76V
Power Dissipation Pd
200mW
Power Dissipation P Channel
200mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
115mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for 2N7002DW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629