Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA921EDJ-T1-GE3
Order Code3772813RL
Product RangeTrench Series
Technical Datasheet
4,197 In Stock
Need more?
4197 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.880 |
500+ | RM1.450 |
1000+ | RM1.220 |
5000+ | RM1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM188.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA921EDJ-T1-GE3
Order Code3772813RL
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id4.5A
Continuous Drain Current Id N Channel4.5A
On Resistance Rds(on)0.059ohm
Continuous Drain Current Id P Channel4.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.059ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.059ohm
Gate Source Threshold Voltage Max1.4V
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation Pd7.8W
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.5A
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance N Channel
0.059ohm
Drain Source On State Resistance P Channel
0.059ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation Pd
7.8W
Power Dissipation P Channel
7.8W
Product Range
Trench Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
6Pins
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001