Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Transistor Mounting
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.270 1000+ RM1.120 5000+ RM1.080 | Min: 500 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 4.2A | 0.065ohm | 4.2A | 4.2A | Surface Mount | 4.5V | 1206 | 1.5V | 8Pins | 1.1W | 1.1W | 1.1W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.430 250+ RM3.600 1000+ RM3.350 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 4A | 0.065ohm | 4A | 4A | Surface Mount | 10V | SOIC | 1.6V | 8Pins | 2W | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.250 250+ RM1.010 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 4.6A | 0.065ohm | 4.6A | 4.6A | Surface Mount | 4.5V | - | 700mV | 6Pins | 2.3W | 2.3W | 2.3W | 150°C |