Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Order Code3765824RL
Product RangeTrenchFET Series
Technical Datasheet
5,350 In Stock
Need more?
5350 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM2.980 |
500+ | RM2.360 |
1000+ | RM1.900 |
5000+ | RM1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM298.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Order Code3765824RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Transistor PolarityN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id4A
On Resistance Rds(on)0.197ohm
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.197ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.197ohm
Gate Source Threshold Voltage Max2.5V
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation Pd23.1W
Power Dissipation N Channel23.1W
Power Dissipation P Channel23.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
Product Overview
N- and P-channel 100V (D-S) MOSFET is typically used in applications such as DC/DC converters, active clamp, brushless DC motors, AC/DC inverter and motor drive switch.
- TrenchFET® power MOSFETs
- Thermally enhanced PowerPAK®
- 100% Rg tested
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
On Resistance Rds(on)
0.197ohm
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance N Channel
0.197ohm
Drain Source On State Resistance P Channel
0.197ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
23.1W
Power Dissipation P Channel
23.1W
Product Range
TrenchFET Series
Automotive Qualification Standard
-
Transistor Polarity
N and P Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
4A
Continuous Drain Current Id N Channel
4A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation N Channel
23.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005