Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_GE3
Order Code4077832RL
Product RangeTrenchFET Series
Technical Datasheet
3,106 In Stock
Need more?
3106 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM3.650 |
500+ | RM2.890 |
1000+ | RM2.760 |
5000+ | RM2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_GE3
Order Code4077832RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityDual P Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.0421ohm
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0421ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0421ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd5W
No. of Pins8Pins
Power Dissipation N Channel5W
Power Dissipation P Channel5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.0421ohm
Continuous Drain Current Id P Channel
8A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0421ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation P Channel
5W
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0421ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation Pd
5W
Power Dissipation N Channel
5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054