Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN520N075T2.Copy
Manufacturer Standard Lead Time80 weeks
Order Code3771785
Product RangeTrench T2 GigaMOS HiperFET Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | RM127.610 |
Price for:Each
Minimum: 300
Multiple: 300
RM38,283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN520N075T2.Copy
Manufacturer Standard Lead Time80 weeks
Order Code3771785
Product RangeTrench T2 GigaMOS HiperFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id480A
Drain Source Voltage Vds75V
Transistor Case StyleSOT-227
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation940W
Operating Temperature Max175°C
No. of Pins4Pins
Qualification-
Product RangeTrench T2 GigaMOS HiperFET Series
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
175°C
Qualification
-
Continuous Drain Current Id
480A
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
5V
Power Dissipation
940W
No. of Pins
4Pins
Product Range
Trench T2 GigaMOS HiperFET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044725