69 Product Results Found for "LOW"
Find a huge range of Single MOSFETs at element14 Malaysia. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Diodes Inc., Onsemi, Rohm & Taiwan Semiconductor
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Continuous Drain Current Id
Input Voltage
Driver Configuration
Current Limit
Power Switch Type
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Transistor Mounting
IC Case / Package
Rds(on) Test Voltage
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
No. of Outputs
Operating Temperature Max
Operating Temperature Min
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.410 50+ RM2.770 100+ RM2.120 500+ RM1.240 1500+ RM1.220 | - | P Channel | - | 30V | 1.6A | - | - | - | - | 0.21ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 1V | 806mW | 3Pins | - | 150°C | - | - | - | ||||||
Each | 5+ RM1.280 10+ RM0.833 100+ RM0.532 500+ RM0.398 1000+ RM0.339 More Pricing... | - | N Channel | - | 60V | 340mA | - | - | - | - | 5ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 2.5V | 350mW | 3Pins | - | 150°C | - | Multicomp Pro N Channel MOSFETs | - | ||||||
Each | 5+ RM1.240 10+ RM0.804 100+ RM0.517 500+ RM0.386 1000+ RM0.328 More Pricing... | - | N Channel | - | 60V | 115mA | - | - | - | - | 5ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 2.5V | 225mW | 3Pins | - | 150°C | - | Multicomp Pro N Channel MOSFETs | - | ||||||
4472945 | Each | 1+ RM6.650 10+ RM3.840 100+ RM3.420 500+ RM2.710 1000+ RM2.480 More Pricing... | - | N Channel | - | 100V | 33A | - | - | - | - | 0.044ohm | - | TO-220 | Through Hole | - | 10V | - | - | 4V | 130W | 3Pins | - | 175°C | - | Multicomp Pro Power MOSFETs | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.787 10+ RM0.523 100+ RM0.294 500+ RM0.213 1000+ RM0.184 More Pricing... | - | N Channel | - | 50V | 300mA | - | - | - | - | 2.5ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 1.5V | 300mW | 3Pins | - | 150°C | - | Multicomp Pro MOSFET Transistros | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.720 10+ RM3.360 50+ RM3.080 200+ RM2.830 500+ RM2.790 | - | - | 1Channels | - | - | - | Low Side | - | MOSFET | - | - | - | - | SOT-223 | - | Surface Mount | - | - | - | 4Pins | - | 150°C | -40°C | - | AEC-Q100 | ||||||
2306394 | Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.080 10+ RM0.914 50+ RM0.408 100+ RM0.293 500+ RM0.223 More Pricing... | - | - | - | 50V | 200mA | - | - | - | - | 3.5ohm | - | SOT-323 | Surface Mount | - | 10V | - | - | 1.2V | - | - | - | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.560 10+ RM2.980 100+ RM2.460 500+ RM2.360 1000+ RM2.120 More Pricing... | Low Side | - | 1Channels | - | - | - | - | 13A | - | - | 0.055ohm | - | - | TO-252 (DPAK) | - | - | Yes | - | - | 3Pins | 1Outputs | 150°C | -40°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.020 10+ RM4.700 100+ RM3.910 500+ RM3.770 1000+ RM3.590 More Pricing... | Low Side | - | 1Channels | - | - | - | - | 8.5A | - | - | 0.21ohm | - | - | TO-252 (DPAK) | - | - | Yes | - | - | 3Pins | 1Outputs | 150°C | -40°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.540 10+ RM3.640 50+ RM3.020 200+ RM2.950 500+ RM2.880 | Low Side | - | 1Channels | - | - | 70V | - | 7A | - | - | 0.21ohm | - | - | SOT-223 | - | - | Yes | - | - | 4Pins | 1Outputs | 150°C | -40°C | - | AEC-Q100 | ||||||
2306371 | Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.699 10+ RM0.590 50+ RM0.266 100+ RM0.191 500+ RM0.151 More Pricing... | - | - | - | - | - | - | - | - | - | 7.5ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
2306373 | Each (Supplied on Full Reel) Full Reel | 3000+ RM0.164 6000+ RM0.147 9000+ RM0.122 15000+ RM0.109 30000+ RM0.096 More Pricing... | - | - | - | - | - | - | - | - | - | 7.5ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.440 50+ RM2.280 100+ RM1.610 500+ RM1.290 1500+ RM1.100 | - | N Channel | - | 20V | 2.4A | - | - | - | - | 0.1ohm | - | SOT-23 | Surface Mount | - | 4.5V | - | - | 1V | 806mW | 3Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.220 10+ RM5.500 100+ RM4.610 500+ RM4.410 1000+ RM3.980 More Pricing... | Low Side | - | 1Channels | - | - | - | - | 4.4A | - | - | 0.145ohm | - | - | NSOIC | - | - | Yes | - | - | 8Pins | 1Outputs | 150°C | -40°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.790 10+ RM6.300 100+ RM5.590 500+ RM5.250 1000+ RM5.150 | Low Side | - | 1Channels | - | - | - | - | 17A | - | - | 0.037ohm | - | - | TO-252 (DPAK) | - | - | Yes | - | - | 3Pins | 1Outputs | 150°C | -40°C | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.650 100+ RM1.310 500+ RM0.893 | - | N Channel | - | 30V | 4.6A | - | - | - | - | 0.047ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 1V | 1.4W | 3Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.750 50+ RM1.440 100+ RM1.120 500+ RM0.755 1500+ RM0.740 | - | N Channel | - | 20V | 2.2A | - | - | - | - | 0.12ohm | - | SOT-23 | Surface Mount | - | 4.5V | - | - | 700mV | 806mW | 3Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.570 10+ RM4.120 100+ RM3.170 | - | N Channel | - | 40V | 7A | - | - | - | - | 0.05ohm | - | SOT-223 | Surface Mount | - | 10V | - | - | 1V | 3.9W | 4Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.370 10+ RM6.000 50+ RM4.020 200+ RM3.610 500+ RM3.340 | - | N Channel | - | 60V | 6.9A | - | - | - | - | 0.04ohm | - | SOT-223 | Surface Mount | - | 10V | - | - | 1V | 3.9W | 4Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.690 50+ RM1.390 100+ RM1.080 500+ RM0.734 | - | N Channel | - | 20V | 4A | - | - | - | - | 0.06ohm | - | SOT-23 | Surface Mount | - | 4.5V | - | - | 800mV | 1.4W | 3Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.040 25+ RM5.050 100+ RM4.560 2000+ RM4.470 | - | N Channel | - | 100V | 730mA | - | - | - | - | 1ohm | - | SOT-89 | Surface Mount | - | 10V | - | - | 2V | 1.6W | 3Pins | - | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.810 10+ RM3.630 100+ RM3.560 500+ RM3.490 1000+ RM3.420 More Pricing... | - | N Channel | - | 45V | 2A | - | - | - | - | 0.25ohm | - | TSMT | Surface Mount | - | 4.5V | - | - | 1.5V | 1W | 3Pins | - | 150°C | - | - | - | ||||||
Each | 5+ RM4.520 10+ RM2.970 100+ RM1.900 500+ RM1.430 1000+ RM1.210 More Pricing... | - | P Channel | - | 40V | 2.3A | - | - | - | - | 0.07ohm | - | SOT-23 | Surface Mount | - | 10V | - | - | 3V | 750mW | 3Pins | - | 150°C | - | Multicomp Pro MOSFETs P-Channel | - | ||||||
Each | 1+ RM10.230 10+ RM6.020 100+ RM4.470 500+ RM3.330 1000+ RM3.070 More Pricing... | - | N Channel | - | 650V | 7A | - | - | - | - | 1.2ohm | - | TO-220F | Through Hole | - | 10V | - | - | 4V | 48W | 3Pins | - | 150°C | - | Multicomp Pro N Channel MOSFETs | - | ||||||
Each | 5+ RM6.600 10+ RM3.570 100+ RM2.620 500+ RM1.920 1000+ RM1.700 | - | N Channel | - | 650V | 4A | - | - | - | - | 2.4ohm | - | TO-220F | Through Hole | - | 10V | - | - | 4V | 36W | 3Pins | - | 150°C | - | Multicomp Pro N Channel SUPERFETs | - | ||||||