Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRGDC0250
Order Code3775934
Also Known AsSP001511678, AUIRGDC0250
Technical Datasheet
3,922 In Stock
Need more?
3922 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM70.380 |
5+ | RM50.360 |
10+ | RM38.860 |
50+ | RM37.140 |
100+ | RM35.620 |
250+ | RM34.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM70.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRGDC0250
Order Code3775934
Also Known AsSP001511678, AUIRGDC0250
Technical Datasheet
Continuous Collector Current141A
Collector Emitter Saturation Voltage1.47V
Power Dissipation543W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Continuous Collector Current
141A
Power Dissipation
543W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.47V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002