Print Page
T720N16TOFXPSA1
Thyristor Module, Phase Control, 80 mA, 250 mA Igt, 1.5 Vgt, 1.65 kA, 1.8kV, Module, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT720N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589008
Product RangeT720N16TOF Series
Also Known AsT720N16TOF, SP000640404
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM669.680 |
| 5+ | RM618.810 |
| 10+ | RM571.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM669.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT720N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589008
Product RangeT720N16TOF Series
Also Known AsT720N16TOF, SP000640404
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current80mA
On State RMS Current1.65kA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingScrew
Product RangeT720N16TOF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
1.65kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
80mA
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
T720N16TOF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001