Print Page
HNC18BI11BH
Hailo 8 AI Acclerator, 26TOPS, 2,5W, HFCBGA-400, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAILO TECHNOLOGIES LTD |
|---|---|
| Manufacturer Part No | HNC18BI11BHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4906514 |
| Product Range | Hailo-8 Series |
| Your Part Number | |
| Technical Datasheet |
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM422.810 |
| 5+ | RM387.830 |
| 10+ | RM352.830 |
| 25+ | RM345.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM422.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAILO TECHNOLOGIES LTD |
|---|---|
| Manufacturer Part No | HNC18BI11BHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4906514 |
| Product Range | Hailo-8 Series |
| Technical Datasheet | |
| AI Processor Type | Dual ARM Cortex-M4F |
| AI Processor Performance (TOPS) | 26 TOPS |
| Power Consumption | 2.5W |
| IC Case / Package | HFCBGA |
| No. of Pins | 400Pins |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | Hailo-8 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HNC18BI11BH is a Hailo-8 AI accelerator IC delivering 26 Tera-Operations Per Second (TOPS). This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- HFCBGA-400 form factor
- Best-in-class power efficiency with typical power consumption of 2.5W
- Supporting industrial temperature range from -40°C to 85°C
Technical Specifications
| AI Processor Type | Dual ARM Cortex-M4F |
|---|---|
| Power Consumption | 2.5W |
| No. of Pins | 400Pins |
| Product Range | Hailo-8 Series |
| AI Processor Performance (TOPS) | 26 TOPS |
|---|---|
| IC Case / Package | HFCBGA |
| Operating Temperature Range | -40°C to +85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.p.1 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |