Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563T/F4,112Copy
Order Code8906130
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min1V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PCF8563T/F4,112 is a CMOS1 Real-Time Clock (RTC) and calendar optimised for low power consumption. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I2C bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.
- Provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal
- Century flag
- Low backup current
- 400KHz two wire I2C bus interface
- Programmable clock output for peripheral devices
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power on reset (POR)
- Open drain interrupt pin
- Open drain interrupt pin
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
1V
Clock IC Case Style
SOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147