Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.110 | RM9.11 |
| Total Price | RM9.11 | ||
| Quantity | Price |
|---|---|
| 1+ | RM9.110 |
| 10+ | RM6.940 |
| 50+ | RM6.380 |
| 100+ | RM5.770 |
| 250+ | RM5.490 |
| 500+ | RM5.330 |
| 1000+ | RM5.250 |
| 2500+ | RM5.160 |
Product Information
Product Overview
TJA1020T/CM,118 is a LIN transceiver. This is the interface between the LIN host/server protocol controller and the physical bus in a Local Interconnect Network (LIN). It is primarily intended for in-vehicle sub-networks using baud rates from 2.4 up to 20Kbaud. The transmit data stream of the protocol controller at the TXD input is converted by the LIN transceiver into a bus signal with controlled slew rate and wave shaping to minimize EME. The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application an external resistor in series with a diode should be connected between pin INH or pin BAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller. Protection features TXD dominant time-out function, bus terminal and battery pin protected against transients in the automotive environment (ISO7637), bus terminal short-circuit proof to battery and ground and thermally protected.
- Supply voltage range from 5 to 27V and 8µA supply current on pin BAT in sleep mode
- AEC-Q100 qualified
- Very low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Low slope mode for an even further reduction of EME
- Passive behaviour in unpowered state
- Input levels compatible with 3.3 and 5V devices
- Integrated termination resistor for Local Interconnect Network (LIN) server applications
- Wake-up source recognition (local or remote)
- Supports K-line like functions
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LIN Transceiver
-
27V
SOIC
Surface Mount
150°C
AEC-Q100
No SVHC (27-Jun-2024)
-
5V
20Kbaud
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate