Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL31ZGCopy
Order Code1100691
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL31ZGCopy
Order Code1100691
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
Trigger TypePositive Edge
IC Output TypeNon Inverted
Logic IC Family-
Logic IC Base Number-
Qualification-
Product Range-
Product Overview
The SY100EL31ZG is a D-type Flip-flop with set and reset. It is functionally equivalent to the E131 devices with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131, the EL31 is ideally suited for those applications which require the ultimate in AC performance. Both the set and reset inputs are asynchronous, level triggered signals.
- Internal 75kΩ input pull-down resistors
Technical Specifications
Logic Family / Base Number
-
Output Current
-
IC Case / Package
SOIC
IC Output Type
Non Inverted
Logic IC Base Number
-
Product Range
-
Flip-Flop Type
D
Logic Case Style
SOIC
Trigger Type
Positive Edge
Logic IC Family
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001