S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers :
5 Products FoundS08 Family S08SG Series Microcontrollers 8-bit Microcontrollers
The SG controllers are easy to design into an application because of their non-intrusive, single-wire background debug module (BDM), which allows you to read registers without stopping execution on the chip. This reduces development time, since changes can be made while in application and in real time. It also allows debug access in constrained locations.
- HCS08 Core, Clocked Upto 40MHz
- FLASH: Upto 32KB,RAM: Upto 1KB
- Opertating temperature range: Upto 150°C
- Interfaces: UART,SPI,IIC
- 16 Channel 10-Bit ADC
- In-circuit emulation (ICE) with real-time bus capture
- Single-wire background debug module (BDM)
- 1 analog comparator
- Applications: Sensor, light sensor, light control, sun roof
All Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=S08 Fami...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(1)
(2)
(2)
No. of Pins
(1)
(3)
(1)
IC Case / Package
(5)
No. of I/O's
(1)
(3)
(1)
Interfaces
(5)
RAM Memory Size
(1)
(2)
(2)
ADC Channels
(3)
(1)
(1)
Packaging
(4)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM22.400 10+RM17.130 25+RM15.810 50+RM15.090 100+RM14.360 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | ||||||
Each | 1+RM28.270 10+RM19.420 25+RM18.090 50+RM17.020 100+RM15.950 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 16Pins | TSSOP | 12I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | ||||||
Each | 1+RM13.940 10+RM13.670 25+RM13.390 50+RM13.110 100+RM12.830 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08SG | AEC-Q100 | ||||||
Each | 1+RM19.190 10+RM14.600 25+RM13.680 50+RM12.750 100+RM12.170 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 22I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SG | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM28.110 10+RM21.960 25+RM18.460 50+RM17.450 100+RM16.440 More Pricing... | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | ||||||