267 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM7.380 25+ RM7.240 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | ||||||
Each | 1+ RM2.650 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each | 1+ RM5.680 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ RM6.530 25+ RM6.400 100+ RM6.270 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.780 25+ RM1.750 100+ RM1.710 4500+ RM1.680 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | ||||||
Each | 1+ RM7.400 25+ RM7.260 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 256Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny43 | ||||||
Each | 1+ RM8.870 25+ RM8.700 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | ||||||
Each | 1+ RM27.930 25+ RM27.380 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 40Pins | DIP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | ||||||
Each | 1+ RM5.640 25+ RM5.530 100+ RM5.420 | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny25 | ||||||
Each | 1+ RM7.060 25+ RM6.920 100+ RM6.780 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | ||||||
Each | 1+ RM10.730 25+ RM10.200 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each | 1+ RM35.290 25+ RM32.430 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | VQFN | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ RM13.230 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | ||||||
Each | 1+ RM26.460 25+ RM25.940 100+ RM25.410 360+ RM24.880 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ RM8.190 25+ RM8.040 100+ RM7.890 2000+ RM7.750 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | ||||||
Each | 1+ RM25.240 25+ RM24.740 100+ RM24.240 160+ RM23.730 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | ||||||
Each | 1+ RM31.140 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | QFN | 38I/O's | SPI, USART | 32Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.830 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.860 25+ RM15.550 100+ RM15.230 2000+ RM14.910 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | ||||||
Each | 1+ RM25.240 25+ RM24.740 100+ RM24.240 360+ RM24.000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | ||||||
Each | 1+ RM10.160 25+ RM9.380 100+ RM9.100 2000+ RM8.970 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | ||||||
Each | 1+ RM5.390 25+ RM4.980 100+ RM4.820 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 32Pins | QFP | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | ||||||
Each | 1+ RM15.540 25+ RM15.230 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | ||||||
Each | 1+ RM10.560 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each | 1+ RM33.040 25+ RM32.380 100+ RM31.720 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||